




1729531001 | |
|---|---|
DigiKey Part Number | WM16667-ND |
Manufacturer | |
Manufacturer Product Number | 1729531001 |
Description | MICROFIT TPA DR FOR 10CKT V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729531001 Models |
Category | Part Status Active |
Manufacturer Molex | Accessory Type Terminal Position Assurance (TPA) |
Series | Number of Positions 10 |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 3,12660 Kč | 312,66 Kč |
| 500 | 2,78980 Kč | 1 394,90 Kč |
| 4 000 | 2,40868 Kč | 9 634,72 Kč |
| 8 000 | 2,29364 Kč | 18 349,12 Kč |
| 12 000 | 2,22894 Kč | 26 747,28 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











