5 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01045

DigiKey Part Number
839-30-01045-ND
839-30-01045-DS-ND
Manufacturer
Manufacturer Product Number
30-01045
Description
CABLE 5COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 851
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
592,26600 Kč461,33 Kč
1087,87700 Kč878,77 Kč
2582,32880 Kč2 058,22 Kč
5078,34360 Kč3 917,18 Kč
10074,51770 Kč7 451,77 Kč
Spool
QuantityUnit PriceExt Price
15345,01255 Kč6 886,92 Kč
30642,79886 Kč13 096,45 Kč
45941,54584 Kč19 069,54 Kč
76540,01038 Kč30 607,94 Kč
1 07139,02393 Kč41 794,63 Kč
1 53037,99938 Kč58 139,05 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč
Alternate Length
CABLE 5COND 26AWG BLACK SHLD 1M
In-Stock: 5
Unit Price: 100,37000 Kč
CABLE 5COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 26AWG BLK SHLD 30M
In-Stock: 4
Unit Price: 2 869,80000 Kč