




1729521001 | |
|---|---|
DigiKey Part Number | WM16661-ND |
Manufacturer | |
Manufacturer Product Number | 1729521001 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729521001 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 Kč | 12,85 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 9,31300 Kč | 931,30 Kč |
| 500 | 8,31180 Kč | 4 155,90 Kč |
| 1 000 | 7,91476 Kč | 7 914,76 Kč |
| 5 000 | 7,06509 Kč | 35 325,45 Kč |
| 10 000 | 6,72806 Kč | 67 280,60 Kč |
| Unit Price without VAT: | 12,85000 Kč |
|---|---|
| Unit Price with VAT: | 15,54850 Kč |












