




2036320601 | |
|---|---|
DigiKey Part Number | WM22486-ND |
Manufacturer | |
Manufacturer Product Number | 2036320601 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036320601 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 Kč | 13,04 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,45440 Kč | 261,36 Kč |
| 50 | 9,95180 Kč | 497,59 Kč |
| 100 | 9,47560 Kč | 947,56 Kč |
| 250 | 8,88140 Kč | 2 220,35 Kč |
| 500 | 8,45694 Kč | 4 228,47 Kč |
| 1 600 | 7,79008 Kč | 12 464,13 Kč |
| 3 200 | 7,41825 Kč | 23 738,40 Kč |
| Unit Price without VAT: | 13,04000 Kč |
|---|---|
| Unit Price with VAT: | 15,77840 Kč |











