




1718500200 | |
|---|---|
DigiKey Part Number | WM12905-ND |
Manufacturer | |
Manufacturer Product Number | 1718500200 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718500200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 6,30780 Kč | 315,39 Kč |
| 100 | 6,00540 Kč | 600,54 Kč |
| 250 | 5,62916 Kč | 1 407,29 Kč |
| 500 | 5,36036 Kč | 2 680,18 Kč |
| 1 000 | 5,10419 Kč | 5 104,19 Kč |
| 2 500 | 4,78452 Kč | 11 961,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

































