




0436500222 | |
|---|---|
DigiKey Part Number | WM12763TR-ND - Tape & Reel (TR) WM12763CT-ND - Cut Tape (CT) WM12763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500222 |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500222 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,71000 Kč | 507,10 Kč |
| 100 | 43,09000 Kč | 4 309,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,76725 Kč | 9 153,45 Kč |
| 400 | 43,58293 Kč | 17 433,17 Kč |
| 600 | 42,35402 Kč | 25 412,41 Kč |
| 1 000 | 40,85518 Kč | 40 855,18 Kč |
| 1 400 | 39,89740 Kč | 55 856,36 Kč |
| 2 000 | 38,90657 Kč | 77 813,14 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |












