




2036320401 | |
|---|---|
DigiKey Part Number | WM22484-ND |
Manufacturer | |
Manufacturer Product Number | 2036320401 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036320401 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 50 | 9,60020 Kč | 480,01 Kč |
| 100 | 9,14040 Kč | 914,04 Kč |
| 250 | 8,56720 Kč | 2 141,80 Kč |
| 500 | 8,15730 Kč | 4 078,65 Kč |
| 2 400 | 7,30232 Kč | 17 525,57 Kč |
| 4 800 | 6,95379 Kč | 33 378,19 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











