




1729521601 | |
|---|---|
DigiKey Part Number | WM24846-ND |
Manufacturer | |
Manufacturer Product Number | 1729521601 |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729521601 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 50 | 14,10220 Kč | 705,11 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| 350 | 12,28983 Kč | 4 301,44 Kč |
| 700 | 11,70279 Kč | 8 191,95 Kč |
| 1 050 | 11,37251 Kč | 11 941,14 Kč |
| 2 800 | 10,61216 Kč | 29 714,05 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











