Connector Terminal Position Assurance (TPA) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For
Conectores de alimentación Micro-Fit

1729531201

DigiKey Part Number
WM16668-ND
Manufacturer
Manufacturer Product Number
1729531201
Description
MICROFIT TPA DR FOR 12CKT V0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For
Datasheet
 Datasheet
EDA/CAD Models
1729531201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Terminal Position Assurance (TPA)
Series
Number of Positions
12
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 281
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,22100 Kč42,21 Kč
1003,59070 Kč359,07 Kč
5003,20430 Kč1 602,15 Kč
4 0002,76638 Kč11 065,52 Kč
8 0002,63428 Kč21 074,24 Kč
12 0002,55999 Kč30 719,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč