




1729522401 | |
|---|---|
DigiKey Part Number | WM24850-ND |
Manufacturer | |
Manufacturer Product Number | 1729522401 |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729522401 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 Kč | 22,49 Kč |
| 10 | 19,14400 Kč | 191,44 Kč |
| 25 | 17,94560 Kč | 448,64 Kč |
| 50 | 17,09160 Kč | 854,58 Kč |
| 100 | 16,27320 Kč | 1 627,32 Kč |
| 250 | 15,25236 Kč | 3 813,09 Kč |
| 500 | 14,52402 Kč | 7 262,01 Kč |
| 1 000 | 13,83065 Kč | 13 830,65 Kč |
| 2 500 | 12,96500 Kč | 32 412,50 Kč |
| Unit Price without VAT: | 22,49000 Kč |
|---|---|
| Unit Price with VAT: | 27,21290 Kč |











