


1729532401 | |
|---|---|
DigiKey Part Number | WM24845-ND |
Manufacturer | |
Manufacturer Product Number | 1729532401 |
Description | MICRO-FIT TERMINAL POSITION ASSU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729532401 Models |
Category | Part Status Active |
Manufacturer Molex | Accessory Type Terminal Position Assurance (TPA) |
Series | Number of Positions 24 |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 5,10040 Kč | 510,04 Kč |
| 500 | 4,55194 Kč | 2 275,97 Kč |
| 2 000 | 4,12737 Kč | 8 254,74 Kč |
| 6 000 | 3,81943 Kč | 22 916,58 Kč |
| 10 000 | 3,68423 Kč | 36 842,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









