




0430251400 | |
|---|---|
DigiKey Part Number | WM2489-ND |
Manufacturer | |
Manufacturer Product Number | 0430251400 |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662014113322 | Würth Elektronik | 549 | 732-4933-ND | 28,98000 Kč | Parametric Equivalent |
| DMT-2A-14 | Adam Tech | 3 889 | 2057-DMT-2A-14-ND | 11,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 25 | 13,87560 Kč | 346,89 Kč |
| 50 | 13,21200 Kč | 660,60 Kč |
| 100 | 12,57990 Kč | 1 257,99 Kč |
| 250 | 11,79080 Kč | 2 947,70 Kč |
| 500 | 11,22764 Kč | 5 613,82 Kč |
| 1 500 | 10,38981 Kč | 15 584,72 Kč |
| 3 000 | 9,89384 Kč | 29 681,52 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




























