Socket Contact Gold 20-24 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462355002

DigiKey Part Number
WM2259TR-ND - Tape & Reel (TR)
WM2259CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0462355002
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped, Lubricated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,70400 Kč47,04 Kč
254,41800 Kč110,45 Kč
504,20380 Kč210,19 Kč
1004,00220 Kč400,22 Kč
2503,75024 Kč937,56 Kč
5003,57092 Kč1 785,46 Kč
1 0003,40000 Kč3 400,00 Kč
2 5003,18699 Kč7 967,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,69767 Kč32 372,04 Kč
24 0002,56893 Kč61 654,32 Kč
36 0002,49652 Kč89 874,72 Kč
60 0002,40822 Kč144 493,20 Kč
84 0002,35178 Kč197 549,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč