
0462355004 | |
|---|---|
DigiKey Part Number | WM2261TR-ND - Tape & Reel (TR) WM2261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0462355004 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped, Lubricated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,87160 Kč | 121,79 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,42010 Kč | 442,01 Kč |
| 250 | 4,14164 Kč | 1 035,41 Kč |
| 500 | 3,94384 Kč | 1 971,92 Kč |
| 1 000 | 3,75528 Kč | 3 755,28 Kč |
| 2 500 | 3,51994 Kč | 8 799,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,15103 Kč | 37 812,36 Kč |
| 24 000 | 3,00069 Kč | 72 016,56 Kč |
| 36 000 | 2,91611 Kč | 104 979,96 Kč |
| 60 000 | 2,81298 Kč | 168 778,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

























