
0430300006 | |
|---|---|
DigiKey Part Number | WM2779TR-ND - Tape & Reel (TR) WM2779CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300006 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0430300006 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,52800 Kč | 63,20 Kč |
| 50 | 2,40640 Kč | 120,32 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 250 | 2,14684 Kč | 536,71 Kč |
| 500 | 2,04394 Kč | 1 021,97 Kč |
| 1 000 | 1,94609 Kč | 1 946,09 Kč |
| 2 500 | 1,82414 Kč | 4 560,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,70978 Kč | 20 517,36 Kč |
| 24 000 | 1,62816 Kč | 39 075,84 Kč |
| 36 000 | 1,58226 Kč | 56 961,36 Kč |
| 60 000 | 1,52627 Kč | 91 576,20 Kč |
| 84 000 | 1,49048 Kč | 125 200,32 Kč |
| 120 000 | 1,45347 Kč | 174 416,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


























