




0436450408 | |
|---|---|
DigiKey Part Number | WM13985-ND |
Manufacturer | |
Manufacturer Product Number | 0436450408 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436450408 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,21400 Kč | 230,35 Kč |
| 50 | 8,77300 Kč | 438,65 Kč |
| 100 | 8,35510 Kč | 835,51 Kč |
| 250 | 7,83056 Kč | 1 957,64 Kč |
| 500 | 7,45638 Kč | 3 728,19 Kč |
| 1 000 | 7,10026 Kč | 7 100,26 Kč |
| 2 500 | 6,65553 Kč | 16 638,83 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






























