




0436500410 | |
|---|---|
DigiKey Part Number | WM1887TR-ND - Tape & Reel (TR) WM1887CT-ND - Cut Tape (CT) WM1887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500410 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500410 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 100 | 52,95910 Kč | 5 295,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 54,41697 Kč | 17 413,43 Kč |
| 640 | 51,82044 Kč | 33 165,08 Kč |
| 960 | 50,35977 Kč | 48 345,38 Kč |
| 1 600 | 48,57835 Kč | 77 725,36 Kč |
| 2 240 | 47,43992 Kč | 106 265,42 Kč |
| 3 200 | 46,26240 Kč | 148 039,68 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |









