150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
ERF8-075-01-L-D-RA-L-TR
ERF8-075-01-L-D-RA-L-TR

ERF8-075-01-L-D-RA-L-TR

DigiKey Part Number
SAM13640TR-ND - Tape & Reel (TR)
SAM13640CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-01-L-D-RA-L-TR
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-01-L-D-RA-L-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
150
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1337,44000 Kč337,44 Kč
10286,80500 Kč2 868,05 Kč
25268,84400 Kč6 721,10 Kč
50256,00960 Kč12 800,48 Kč
100248,02820 Kč24 802,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200215,39665 Kč43 079,33 Kč
400202,63725 Kč81 054,90 Kč
Manufacturers Standard Package
Unit Price without VAT:337,44000 Kč
Unit Price with VAT:408,30240 Kč