



ERM8-075-01-L-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13831TR-ND - Tape & Reel (TR) SAM13831CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-RA-L-K-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-RA-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 Kč | 339,11 Kč |
| 10 | 288,22300 Kč | 2 882,23 Kč |
| 25 | 270,17040 Kč | 6 754,26 Kč |
| 50 | 257,27340 Kč | 12 863,67 Kč |
| 100 | 249,36920 Kč | 24 936,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 216,56350 Kč | 43 312,70 Kč |
| 400 | 203,73218 Kč | 81 492,87 Kč |
| Unit Price without VAT: | 339,11000 Kč |
|---|---|
| Unit Price with VAT: | 410,32310 Kč |















