



ERF8-075-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13649TR-ND - Tape & Reel (TR) SAM13649CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-07.0-L-DV-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-07.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 150 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-075-07.0-S-DV-TR | Samtec Inc. | 263 | 612-ERF8-075-07.0-S-DV-TRCT-ND | 37,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 176,79200 Kč | 1 767,92 Kč |
| 25 | 165,71800 Kč | 4 142,95 Kč |
| 50 | 157,80940 Kč | 7 890,47 Kč |
| 100 | 150,27430 Kč | 15 027,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 127,01070 Kč | 38 103,21 Kč |
| 600 | 119,37167 Kč | 71 623,00 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |
















