
ERM8-075-01-S-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-075-01-S-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-075-01-S-D-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-S-D-RA-K-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-S-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,89000 Kč | 401,89 Kč |
| 10 | 341,57100 Kč | 3 415,71 Kč |
| 25 | 320,17360 Kč | 8 004,34 Kč |
| 50 | 304,89080 Kč | 15 244,54 Kč |
| 100 | 300,26290 Kč | 30 026,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 246,78520 Kč | 49 357,04 Kč |
| 400 | 245,31283 Kč | 98 125,13 Kč |
| Unit Price without VAT: | 401,89000 Kč |
|---|---|
| Unit Price with VAT: | 486,28690 Kč |















