150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Samtec EMI Shielding Demo

ERF8-075-05.0-S-DV-K-TR

DigiKey Part Number
SAM8625TR-ND - Tape & Reel (TR)
SAM8625CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-05.0-S-DV-K-TR
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-05.0-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
150
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Height Above Board
0.210" (5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1225,73000 Kč225,73 Kč
10191,85900 Kč1 918,59 Kč
25179,83520 Kč4 495,88 Kč
50171,24700 Kč8 562,35 Kč
100163,07260 Kč16 307,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375147,07056 Kč55 151,46 Kč
750130,45021 Kč97 837,66 Kč
Manufacturers Standard Package
Unit Price without VAT:225,73000 Kč
Unit Price with VAT:273,13330 Kč