150 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-075-09.0-L-DV-TR

DigiKey Part Number
SAM13840TR-ND - Tape & Reel (TR)
SAM13840CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-075-09.0-L-DV-TR
Description
CONN HDR 150POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-075-09.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
14mm, 16mm, 19mm
Number of Positions
150
Height Above Board
0.508" (12.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-075-09.0-S-DV-TRSamtec Inc.694612-ERM8-075-09.0-S-DV-TRCT-ND261,11000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1221,69000 Kč221,69 Kč
10188,36700 Kč1 883,67 Kč
25176,57120 Kč4 414,28 Kč
50168,14120 Kč8 407,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125129,30576 Kč16 163,22 Kč
625121,58757 Kč75 992,23 Kč
Manufacturers Standard Package
Unit Price without VAT:221,69000 Kč
Unit Price with VAT:268,24490 Kč