150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-075-07.0-S-DV-TR

DigiKey Part Number
612-ERF8-075-07.0-S-DV-TR-ND - Tape & Reel (TR)
612-ERF8-075-07.0-S-DV-TRCT-ND - Cut Tape (CT)
612-ERF8-075-07.0-S-DV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-075-07.0-S-DV-TR
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-07.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
150
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-075-07.0-L-DV-TRSamtec Inc.56SAM13649CT-ND208,14000 KčSimilar
ERF8-075-07.0-S-DV-TRSamtec Inc.263612-ERF8-075-07.0-S-DV-TRCT-ND255,90000 KčParametric Equivalent
In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1255,90000 Kč255,90 Kč
10217,50200 Kč2 175,02 Kč
25203,88320 Kč5 097,08 Kč
50194,14800 Kč9 707,40 Kč
100184,88400 Kč18 488,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300150,63997 Kč45 191,99 Kč
600149,74248 Kč89 845,49 Kč
Manufacturers Standard Package
Unit Price without VAT:255,90000 Kč
Unit Price with VAT:309,63900 Kč