
ERM8-075-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-075-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-075-09.0-S-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-09.0-S-DV-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 150 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 10 | 221,90300 Kč | 2 219,03 Kč |
| 25 | 208,00440 Kč | 5 200,11 Kč |
| 50 | 198,06880 Kč | 9 903,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 153,97696 Kč | 19 247,12 Kč |
| 625 | 153,05334 Kč | 95 658,34 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |















