



ERF8-075-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13648TR-ND - Tape & Reel (TR) SAM13648CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-07.0-L-DV-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 150 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-075-07.0-S-DV-K-TR | Samtec Inc. | 129 | SAM13650CT-ND | 259,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 179,79500 Kč | 1 797,95 Kč |
| 25 | 168,52920 Kč | 4 213,23 Kč |
| 50 | 160,48300 Kč | 8 024,15 Kč |
| 100 | 152,82490 Kč | 15 282,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 129,26310 Kč | 38 778,93 Kč |
| 600 | 121,58757 Kč | 72 952,54 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |
















