



ERM8-075-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM15413TR-ND - Tape & Reel (TR) SAM15413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-02.0-L-DV-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-02.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 150 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,50000 Kč | 197,50 Kč |
| 10 | 167,80300 Kč | 1 678,03 Kč |
| 25 | 157,29200 Kč | 3 932,30 Kč |
| 50 | 149,78420 Kč | 7 489,21 Kč |
| 100 | 142,63490 Kč | 14 263,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 119,77397 Kč | 44 915,24 Kč |
| 750 | 112,75012 Kč | 84 562,59 Kč |
| Unit Price without VAT: | 197,50000 Kč |
|---|---|
| Unit Price with VAT: | 238,97500 Kč |















