150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-075-05.0-S-DV-L-K-TR

DigiKey Part Number
612-ERF8-075-05.0-S-DV-L-K-TR-ND - Tape & Reel (TR)
612-ERF8-075-05.0-S-DV-L-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-05.0-S-DV-L-K-TR
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-05.0-S-DV-L-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
150
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1262,78000 Kč262,78 Kč
10223,38300 Kč2 233,83 Kč
25209,38920 Kč5 234,73 Kč
50199,39520 Kč9 969,76 Kč
100189,88100 Kč18 988,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375155,10320 Kč58 163,70 Kč
750154,17443 Kč115 630,82 Kč
Manufacturers Standard Package
Unit Price without VAT:262,78000 Kč
Unit Price with VAT:317,96380 Kč