
ERM8-075-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM15412TR-ND - Tape & Reel (TR) SAM15412CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-S-D-RA-L-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,31000 Kč | 412,31 Kč |
| 10 | 350,41400 Kč | 3 504,14 Kč |
| 25 | 328,46560 Kč | 8 211,64 Kč |
| 50 | 312,79080 Kč | 15 639,54 Kč |
| 100 | 308,78240 Kč | 30 878,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 253,83335 Kč | 50 766,67 Kč |
| 400 | 252,27335 Kč | 100 909,34 Kč |
| Unit Price without VAT: | 412,31000 Kč |
|---|---|
| Unit Price with VAT: | 498,89510 Kč |















