150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-075-07.0-S-DV-K-TR
ERF8-075-07.0-S-DV-K-TR

ERF8-075-07.0-S-DV-K-TR

DigiKey Part Number
SAM13650TR-ND - Tape & Reel (TR)
SAM13650CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-07.0-S-DV-K-TR
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-07.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
150
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-075-07.0-L-DV-K-TRSamtec Inc.86SAM13648CT-ND211,68000 KčSimilar
In-Stock: 129
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1259,65000 Kč259,65 Kč
10220,65100 Kč2 206,51 Kč
25206,83640 Kč5 170,91 Kč
50196,95940 Kč9 847,97 Kč
100187,55980 Kč18 755,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300152,91323 Kč45 873,97 Kč
600152,11480 Kč91 268,88 Kč
Manufacturers Standard Package
Unit Price without VAT:259,65000 Kč
Unit Price with VAT:314,17650 Kč