
ERM8-075-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13836TR-ND - Tape & Reel (TR) SAM13836CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-05.0-L-DV-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 150 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-075-05.0-S-DV-K-TR | Samtec Inc. | 80 | SAM8617CT-ND | 256,73000 Kč | Similar |
| ERM8-075-08.0-S-DV-K-TR | Samtec Inc. | 125 | 612-ERM8-075-08.0-S-DV-K-TRCT-ND | 264,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,97000 Kč | 208,97 Kč |
| 10 | 177,54300 Kč | 1 775,43 Kč |
| 25 | 166,41840 Kč | 4 160,46 Kč |
| 50 | 158,46840 Kč | 7 923,42 Kč |
| 100 | 150,90620 Kč | 15 090,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 127,49052 Kč | 31 872,63 Kč |
| 500 | 119,91912 Kč | 59 959,56 Kč |
| Unit Price without VAT: | 208,97000 Kč |
|---|---|
| Unit Price with VAT: | 252,85370 Kč |















