


ERM8-075-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8617TR-ND - Tape & Reel (TR) SAM8617CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-05.0-S-DV-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 150 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-075-05.0-L-DV-K-TR | Samtec Inc. | 198 | SAM13836CT-ND | 208,97000 Kč | Similar |
| ERM8-075-08.0-S-DV-K-TR | Samtec Inc. | 125 | 612-ERM8-075-08.0-S-DV-K-TRCT-ND | 264,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,73000 Kč | 256,73 Kč |
| 10 | 218,21100 Kč | 2 182,11 Kč |
| 25 | 204,53400 Kč | 5 113,35 Kč |
| 50 | 194,76540 Kč | 9 738,27 Kč |
| 100 | 185,47210 Kč | 18 547,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 151,16148 Kč | 37 790,37 Kč |
| 500 | 150,26388 Kč | 75 131,94 Kč |
| Unit Price without VAT: | 256,73000 Kč |
|---|---|
| Unit Price with VAT: | 310,64330 Kč |















