150 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-075-08.0-S-DV-K-TR
ERM8-075-08.0-S-DV-K-TR

ERM8-075-08.0-S-DV-K-TR

DigiKey Part Number
612-ERM8-075-08.0-S-DV-K-TR-ND - Tape & Reel (TR)
612-ERM8-075-08.0-S-DV-K-TRCT-ND - Cut Tape (CT)
612-ERM8-075-08.0-S-DV-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-075-08.0-S-DV-K-TR
Description
CONN HDR 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-075-08.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
150
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1264,86000 Kč264,86 Kč
10225,01000 Kč2 250,10 Kč
25210,91600 Kč5 272,90 Kč
50200,84260 Kč10 042,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125156,31280 Kč19 539,10 Kč
625155,39950 Kč97 124,69 Kč
Manufacturers Standard Package
Unit Price without VAT:264,86000 Kč
Unit Price with VAT:320,48060 Kč