
ERM8-075-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13836TR-ND - Tape & Reel (TR) SAM13836CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-05.0-L-DV-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 174,97000 Kč | 174,97 Kč |
10 | 158,10000 Kč | 1 581,00 Kč |
25 | 153,84200 Kč | 3 846,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 127,32464 Kč | 31 831,16 Kč |
500 | 111,60172 Kč | 55 800,86 Kč |
1 250 | 105,23316 Kč | 131 541,45 Kč |
Unit Price without VAT: | 174,97000 Kč |
---|---|
Unit Price with VAT: | 211,71370 Kč |