




0436500402 | |
|---|---|
DigiKey Part Number | WM11252-ND |
Manufacturer | |
Manufacturer Product Number | 0436500402 |
Description | CONN HEADER R/A 4POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500402 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500401 | Molex | 3 416 | WM1867-ND | 36,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 Kč | 51,59 Kč |
| 10 | 43,90100 Kč | 439,01 Kč |
| 100 | 37,30500 Kč | 3 730,50 Kč |
| 500 | 33,29938 Kč | 16 649,69 Kč |
| 2 380 | 29,82994 Kč | 70 995,26 Kč |
| Unit Price without VAT: | 51,59000 Kč |
|---|---|
| Unit Price with VAT: | 62,42390 Kč |











