
ADCC-S05R5SA155RB | |
|---|---|
DigiKey Part Number | 535-ADCC-S05R5SA155RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCC-S05R5SA155RB |
Description | CAPACITOR 1.5F 5.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.807" Dia (20.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 50 | 37,43520 Kč | 1 871,76 Kč |
| 352 | 31,63063 Kč | 11 133,98 Kč |
| 704 | 30,22339 Kč | 21 277,27 Kč |
| 1 056 | 29,51869 Kč | 31 171,74 Kč |
| 2 816 | 28,11122 Kč | 79 161,20 Kč |
| 5 280 | 27,39233 Kč | 144 631,50 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |











