
CPDQT5V0HE-HF | |
|---|---|
DigiKey Part Number | 641-CPDQT5V0HE-HFTR-ND - Tape & Reel (TR) 641-CPDQT5V0HE-HFCT-ND - Cut Tape (CT) 641-CPDQT5V0HE-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQT5V0HE-HF |
Description | TVS DIODE 5VWM 8.6V 0402/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.6V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 65W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.8V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 8.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,25340 Kč | 125,34 Kč |
| 500 | 0,90804 Kč | 454,02 Kč |
| 1 000 | 0,79543 Kč | 795,43 Kč |
| 2 000 | 0,70023 Kč | 1 400,46 Kč |
| 5 000 | 0,59684 Kč | 2 984,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53271 Kč | 5 327,10 Kč |
| 20 000 | 0,47864 Kč | 9 572,80 Kč |
| 30 000 | 0,45108 Kč | 13 532,40 Kč |
| 50 000 | 0,42006 Kč | 21 003,00 Kč |
| 70 000 | 0,40169 Kč | 28 118,30 Kč |
| 100 000 | 0,38382 Kč | 38 382,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



