Parametric Equivalent
Parametric Equivalent

EEH-ZU1H221V | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1H221VTR-ND - Tape & Reel (TR) 10-EEH-ZU1H221VCT-ND - Cut Tape (CT) 10-EEH-ZU1H221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1H221V |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1H221V Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZU1H221P | Panasonic Industry | 3 119 | 10-EEH-ZU1H221PCT-ND | 2,64000 Kč | Parametric Equivalent |
| A786MW227M1HLAS011 | KEMET | 0 | 399-A786MW227M1HLAS011CT-ND | 1,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 48,40600 Kč | 484,06 Kč |
| 50 | 38,61600 Kč | 1 930,80 Kč |
| 100 | 35,53150 Kč | 3 553,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,64612 Kč | 7 911,53 Kč |
| 500 | 29,67446 Kč | 14 837,23 Kč |
| 750 | 28,68020 Kč | 21 510,15 Kč |
| 1 250 | 27,57181 Kč | 34 464,76 Kč |
| 1 750 | 26,92052 Kč | 47 110,91 Kč |
| 2 500 | 26,29136 Kč | 65 728,40 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |





