
EEH-ZS1H221P | |
|---|---|
DigiKey Part Number | P124104TR-ND - Tape & Reel (TR) P124104CT-ND - Cut Tape (CT) P124104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H221P |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H221P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 555 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 50 | 30,66960 Kč | 1 533,48 Kč |
| 100 | 28,10580 Kč | 2 810,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,90028 Kč | 6 225,07 Kč |
| 500 | 23,26032 Kč | 11 630,16 Kč |
| 750 | 22,43287 Kč | 16 824,65 Kč |
| 1 250 | 21,51069 Kč | 26 888,36 Kč |
| 1 750 | 20,96872 Kč | 36 695,26 Kč |
| 2 500 | 20,44516 Kč | 51 112,90 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











