
EEH-ZS1H221V | |
|---|---|
DigiKey Part Number | P124108TR-ND - Tape & Reel (TR) P124108CT-ND - Cut Tape (CT) P124108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H221V |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H221V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 555 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZS1H221P | Panasonic Industry | 2 679 | P124104CT-ND | 57,98000 Kč | Parametric Equivalent |
| 50PJV220M10X16.5 | Rubycon | 205 | 1189-50PJV220M10X16.5CT-ND | 68,61000 Kč | Parametric Equivalent |
| EHBSA050M2211016T | Eaton - Electronics Division | 183 | 283-EHBSA050M2211016TCT-ND | 43,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 50 | 34,79940 Kč | 1 739,97 Kč |
| 100 | 31,96110 Kč | 3 196,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,39936 Kč | 7 099,84 Kč |
| 500 | 26,58660 Kč | 13 293,30 Kč |
| 750 | 25,67173 Kč | 19 253,80 Kč |
| 1 250 | 24,65220 Kč | 30 815,25 Kč |
| 1 750 | 24,05318 Kč | 42 093,07 Kč |
| 2 500 | 23,47437 Kč | 58 685,93 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |









