
EEH-ZS1V471V | |
|---|---|
DigiKey Part Number | P124107TR-ND - Tape & Reel (TR) P124107CT-ND - Cut Tape (CT) P124107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1V471V |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1V471V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 50 | 35,03720 Kč | 1 751,86 Kč |
| 100 | 32,17940 Kč | 3 217,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,59340 Kč | 7 148,35 Kč |
| 500 | 26,76826 Kč | 13 384,13 Kč |
| 750 | 25,84713 Kč | 19 385,35 Kč |
| 1 250 | 24,82064 Kč | 31 025,80 Kč |
| 1 750 | 24,21753 Kč | 42 380,68 Kč |
| 2 500 | 23,63476 Kč | 59 086,90 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











