
EEH-ZU1H221P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1H221PTR-ND - Tape & Reel (TR) 10-EEH-ZU1H221PCT-ND - Cut Tape (CT) 10-EEH-ZU1H221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1H221P |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1H221P Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 42,90000 Kč | 429,00 Kč |
| 50 | 34,06540 Kč | 1 703,27 Kč |
| 100 | 31,27910 Kč | 3 127,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,78036 Kč | 6 945,09 Kč |
| 500 | 25,99764 Kč | 12 998,82 Kč |
| 750 | 25,09835 Kč | 18 823,76 Kč |
| 1 250 | 24,09594 Kč | 30 119,92 Kč |
| 1 750 | 23,50701 Kč | 41 137,27 Kč |
| 2 500 | 22,93796 Kč | 57 344,90 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |










