Diode 60 V 2.6A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2.6A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V7NL63HM3/I

DigiKey Part Number
112-V7NL63HM3/ITR-ND - Tape & Reel (TR)
112-V7NL63HM3/ICT-ND - Cut Tape (CT)
112-V7NL63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V7NL63HM3/I
Description
DIODE SCHOTTKY 60V 2.6A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.6A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
110 µA @ 60 V
Mfr
Capacitance @ Vr, F
1150pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DFN3820A
Current - Average Rectified (Io)
2.6A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
580 mV @ 7 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1014,97400 Kč149,74 Kč
1009,80000 Kč980,00 Kč
5007,57222 Kč3 786,11 Kč
1 0006,85458 Kč6 854,58 Kč
2 0006,25050 Kč12 501,00 Kč
5 0005,59662 Kč27 983,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0005,02026 Kč70 283,64 Kč
28 0004,70810 Kč131 826,80 Kč
42 0004,55953 Kč191 500,26 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč