220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H221P

DigiKey Part Number
10-EEH-ZU1H221PTR-ND - Tape & Reel (TR)
10-EEH-ZU1H221PCT-ND - Cut Tape (CT)
10-EEH-ZU1H221PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H221P
Description
CAP ALUMHYB 220UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1H221P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
780 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,23000 Kč64,23 Kč
1042,90000 Kč429,00 Kč
5034,06540 Kč1 703,27 Kč
10031,27910 Kč3 127,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,78036 Kč6 945,09 Kč
50025,99764 Kč12 998,82 Kč
75025,09835 Kč18 823,76 Kč
1 25024,09594 Kč30 119,92 Kč
1 75023,50701 Kč41 137,27 Kč
2 50022,93796 Kč57 344,90 Kč
Manufacturers Standard Package
Unit Price without VAT:64,23000 Kč
Unit Price with VAT:77,71830 Kč