Parametric Equivalent

A786MW227M1HLAS011 | |
|---|---|
DigiKey Part Number | 399-A786MW227M1HLAS011TR-ND - Tape & Reel (TR) 399-A786MW227M1HLAS011CT-ND - Cut Tape (CT) 399-A786MW227M1HLAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MW227M1HLAS011 |
Description | CAP ALU HYBRID 135C 50V 220F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZU1H221P | Panasonic Industry | 3 119 | 10-EEH-ZU1H221PCT-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 50 | 15,72500 Kč | 786,25 Kč |
| 100 | 14,24430 Kč | 1 424,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,66180 Kč | 3 165,45 Kč |
| 500 | 11,69576 Kč | 5 847,88 Kč |
| 750 | 11,20831 Kč | 8 406,23 Kč |
| 1 250 | 10,66467 Kč | 13 330,84 Kč |
| 1 750 | 10,34516 Kč | 18 104,03 Kč |
| 2 500 | 10,03650 Kč | 25 091,25 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |





