
5019512230 | |
|---|---|
DigiKey Part Number | 900-5019512230TR-ND - Tape & Reel (TR) 900-5019512230CT-ND - Cut Tape (CT) 900-5019512230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019512230 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019512230 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24880 Kč | 581,22 Kč |
| 50 | 22,13180 Kč | 1 106,59 Kč |
| 100 | 21,07570 Kč | 2 107,57 Kč |
| 250 | 19,75492 Kč | 4 938,73 Kč |
| 500 | 18,81126 Kč | 9 405,63 Kč |
| 1 000 | 17,91318 Kč | 17 913,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,23263 Kč | 40 465,26 Kč |
| 4 000 | 19,26766 Kč | 77 070,64 Kč |
| 6 000 | 18,72469 Kč | 112 348,14 Kč |
| 10 000 | 18,06265 Kč | 180 626,50 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |















