



ARJM11B1-502-AB-EW2 | |
|---|---|
DigiKey Part Number | 535-14155-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11B1-502-AB-EW2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11B1-502-AB-EW2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.535" (13.59mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JXD0-0019NL | Pulse Electronics | 589 | 553-JXD0-0019NL-ND | 173,02000 Kč | Parametric Equivalent |
| JXD0-0029NL | Pulse Electronics | 267 | 553-JXD0-0029NL-ND | 185,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,78700 Kč | 817,87 Kč |
| 25 | 76,65960 Kč | 1 916,49 Kč |
| 50 | 72,99740 Kč | 3 649,87 Kč |
| 100 | 69,50970 Kč | 6 950,97 Kč |
| 250 | 65,15764 Kč | 16 289,41 Kč |
| 500 | 62,04826 Kč | 31 024,13 Kč |
| 2 000 | 56,27128 Kč | 112 542,56 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |











