
NCP380LMUAJAATBG | |
|---|---|
DigiKey Part Number | NCP380LMUAJAATBGOSTR-ND - Tape & Reel (TR) NCP380LMUAJAATBGOSCT-ND - Cut Tape (CT) NCP380LMUAJAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380LMUAJAATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380LMUAJAATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input Low, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 100 | 7,79030 Kč | 779,03 Kč |
| 250 | 7,25272 Kč | 1 813,18 Kč |
| 500 | 6,92808 Kč | 3 464,04 Kč |
| 1 000 | 6,66099 Kč | 6 660,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,14681 Kč | 18 440,43 Kč |
| 6 000 | 5,99010 Kč | 35 940,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











