TXS0102DQMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 61 618
Unit Price: 19,11000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 252
Unit Price: 80,42000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 21 720
Unit Price: 13,65000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DQMR

DigiKey Part Number
296-28435-2-ND - Tape & Reel (TR)
296-28435-1-ND - Cut Tape (CT)
296-28435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DQMR
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DQMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFDFN
Channels per Circuit
2
Supplier Device Package
8-X2SON (1.8x1.2)
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS0102DQERTexas Instruments61 618296-28368-1-ND19,11000 KčParametric Equivalent
MAX14595ETA+TAnalog Devices Inc./Maxim Integrated8 252MAX14595ETA+TCT-ND80,42000 KčSimilar
NVT2002DP,118NXP USA Inc.21 720568-5121-1-ND13,65000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,71200 Kč137,12 Kč
2512,35520 Kč308,88 Kč
10010,86650 Kč1 086,65 Kč
25010,15716 Kč2 539,29 Kč
5009,72838 Kč4 864,19 Kč
1 0009,70234 Kč9 702,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,19502 Kč27 585,06 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč