SN74AUP3G06DQER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DQER

DigiKey Part Number
296-28368-2-ND - Tape & Reel (TR)
296-28368-1-ND - Cut Tape (CT)
296-28368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DQER
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,74600 Kč137,46 Kč
2512,38600 Kč309,65 Kč
10010,89340 Kč1 089,34 Kč
25010,18232 Kč2 545,58 Kč
5009,75246 Kč4 876,23 Kč
1 0009,72636 Kč9 726,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,80088 Kč44 004,40 Kč
10 0008,61579 Kč86 157,90 Kč
15 0008,52309 Kč127 846,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč